New at DigiKey
Cable Clip, C-Type Silver Edge Mount, Clip On 0.197" ~ 0.299" (5.00mm ~ 7.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04064

DigiKey Part Number
1436-151-04064-ND
Manufacturer
Manufacturer Product Number
151-04064
Description
HEAVY DUTY REVERSE BARB METAL ED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On 0.197" ~ 0.299" (5.00mm ~ 7.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Edge Mount, Clip On
Manufacturer
HellermannTyton
Material
Stainless Steel (SS)
Series
Color
Silver
Packaging
Bulk
Length
0.950" (24.13mm)
Part Status
Active
Width
0.752" (19.10mm)
Type
Clip, C-Type
Height
0.567" (14.40mm)
Type Attributes
Split
Panel Thickness
0.118" (3.00mm)
Opening Size
0.197" ~ 0.299" (5.00mm ~ 7.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,79830 €79,83 €
Manufacturers Standard Package
Unit Price without VAT:0,79830 €
Unit Price with VAT:0,94998 €