
151-04042 | |
|---|---|
DigiKey Part Number | 1436-151-04042-ND |
Manufacturer | |
Manufacturer Product Number | 151-04042 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Magnetic 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | - | |
Length | - | |
Width | 1.320" (33.53mm) | |
Height | 4.820" (122.43mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,76600 € | 97,66 € |
| 25 | 9,15440 € | 228,86 € |
| 50 | 8,71740 € | 435,87 € |
| 100 | 8,30130 € | 830,13 € |
| 300 | 7,68260 € | 2.304,78 € |
| 500 | 7,41090 € | 3.705,45 € |
| 1.000 | 7,05766 € | 7.057,66 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

