
151-04040 | |
|---|---|
DigiKey Part Number | 1436-151-04040-ND |
Manufacturer | |
Manufacturer Product Number | 151-04040 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Magnetic 1.313" (33.34mm) |
Datasheet | Datasheet |
Category | Opening Size 1.313" (33.34mm) |
Manufacturer HellermannTyton | Mounting Type Magnetic |
Packaging Box | Material Neodymium Alloy (Nd), Steel |
Part Status Active | Width 1.320" (33.53mm) |
Type Support, J-Hook | Height 4.520" (114.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,44800 € | 94,48 € |
| 25 | 8,85680 € | 221,42 € |
| 50 | 8,43400 € | 421,70 € |
| 100 | 8,03150 € | 803,15 € |
| 300 | 7,43283 € | 2.229,85 € |
| 500 | 7,16996 € | 3.584,98 € |
| 1.000 | 6,82821 € | 6.828,21 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

