
151-04039 | |
|---|---|
DigiKey Part Number | 1436-151-04039-ND |
Manufacturer | |
Manufacturer Product Number | 151-04039 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Metallic Magnetic 1.313" (33.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.313" (33.34mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | Metallic | |
Length | - | |
Width | 1.320" (33.53mm) | |
Height | 4.520" (114.81mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,28900 € | 92,89 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |

