
151-04022 | |
|---|---|
DigiKey Part Number | 1436-151-04022-ND |
Manufacturer | |
Manufacturer Product Number | 151-04022 |
Description | CABLE TIE HLDR SNGL MAGNETIC WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.75" Dia x 0.41" H (19.1mm x 10.4mm) |
Packaging Bag | For Use With/Related Products Cable Ties up to 0.230" (5.8mm) Width |
Part Status Active | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Type Single Opening | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,92640 € | 73,16 € |
| 50 | 2,78660 € | 139,33 € |
| 100 | 2,65350 € | 265,35 € |
| 300 | 2,45547 € | 736,64 € |
| 500 | 2,36856 € | 1.184,28 € |
| 1.000 | 2,25559 € | 2.255,59 € |
| 2.500 | 2,11450 € | 5.286,25 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

