Single Opening Cable Tie Holder Black Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04018

DigiKey Part Number
1436-151-04018-ND
Manufacturer
Manufacturer Product Number
151-04018
Description
CABLE TIE HLDR SNGL MAGNETIC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Magnetic
Manufacturer
HellermannTyton
Size / Dimension
1.02" Dia x 0.56" H (25.9mm x 14.2mm)
Packaging
Bag
For Use With/Related Products
Cable Ties up to 0.750" (19.0mm) Width
Part Status
Active
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Type
Single Opening
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,84100 €38,41 €
253,60000 €90,00 €
503,42800 €171,40 €
1003,26420 €326,42 €
3003,02077 €906,23 €
5002,91390 €1.456,95 €
1.0002,77491 €2.774,91 €
2.5002,60137 €6.503,43 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €