
151-04015 | |
|---|---|
DigiKey Part Number | 1436-151-04015-ND |
Manufacturer | |
Manufacturer Product Number | 151-04015 |
Description | MAGNETIC CABLE TIE MOUNT, MINI, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.98" L x 0.59" W x 0.77" H (25.0mm x 15.0mm x 19.5mm) |
Packaging Bulk | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Part Status Active | Color Black |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,36700 € | 13,67 € |
| Unit Price without VAT: | 1,36700 € |
|---|---|
| Unit Price with VAT: | 1,62673 € |

