
151-03909 | |
|---|---|
DigiKey Part Number | 1436-151-03909-ND |
Manufacturer | |
Manufacturer Product Number | 151-03909 |
Description | MSC2LP LOW PROFILE METAL SOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.161" ~ 0.276" (4.10mm ~ 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.161" ~ 0.276" (4.10mm ~ 7.00mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.669" (17.00mm) | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,36226 € | 18.113,00 € |
| Unit Price without VAT: | 0,36226 € |
|---|---|
| Unit Price with VAT: | 0,43109 € |

