
151-03908 | |
|---|---|
DigiKey Part Number | 1436-151-03908-ND |
Manufacturer | |
Manufacturer Product Number | 151-03908 |
Description | MSC2 METAL SOLAR CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.197" ~ 0.299" (5.00mm ~ 7.60mm) |
Datasheet | Datasheet |
Category | Opening Size 0.197" ~ 0.299" (5.00mm ~ 7.60mm) |
Manufacturer HellermannTyton | Mounting Type Edge Mount, Clip On |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Length 0.949" (24.10mm) |
Type Clip, C-Type | Width 0.512" (13.00mm) |
Type Attributes Split | Panel Thickness 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68963 € | 3.448,15 € |
| Unit Price without VAT: | 0,68963 € |
|---|---|
| Unit Price with VAT: | 0,82066 € |

