
151-03906 | |
|---|---|
DigiKey Part Number | 1436-151-03906-ND |
Manufacturer | |
Manufacturer Product Number | 151-03906 |
Description | HV DUAL CLAMP WITH 120 DEGREE M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Stud Mount, Fastener 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Dual Openings | |
Opening Size | 0.945" (24.00mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 4.035" (102.50mm) | |
Width | 1.201" (30.50mm) | |
Height | 1.260" (32.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38565 € | 277,13 € |
| Unit Price without VAT: | 1,38565 € |
|---|---|
| Unit Price with VAT: | 1,64892 € |

