
151-03905 | |
|---|---|
DigiKey Part Number | 1436-151-03905-ND |
Manufacturer | |
Manufacturer Product Number | 151-03905 |
Description | HV DUAL CLAMP WITH M6 STUD MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Stud Mount, Fastener 0.945" (24.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 3.957" (100.50mm) |
Type Clamp, Bundle Separation | Width 1.201" (30.50mm) |
Type Attributes Dual Openings | Height 1.260" (32.00mm) |
Opening Size 0.945" (24.00mm) | Screw Size M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28604 € | 321,51 € |
| Unit Price without VAT: | 1,28604 € |
|---|---|
| Unit Price with VAT: | 1,53039 € |

