
151-03903 | |
|---|---|
DigiKey Part Number | 1436-151-03903-ND |
Manufacturer | |
Manufacturer Product Number | 151-03903 |
Description | CBL CLIP C-TYPE BLACK CLIP ON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Edge Mount, Clip On 0.390" ~ 0.550" (9.91mm ~ 13.97mm) |
Datasheet | Datasheet |
Category | Mounting Type Edge Mount, Clip On |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Box | Length 1.190" (30.23mm) |
Part Status Active | Width 0.470" (11.94mm) |
Type Clip, C-Type | Height 2.250" (57.15mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 HB |
Opening Size 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | Panel Thickness 0.030" ~ 0.110" (0.76mm ~ 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 1,00800 € | 25,20 € |
| 50 | 0,95980 € | 47,99 € |
| 100 | 0,91400 € | 91,40 € |
| 300 | 0,84577 € | 253,73 € |
| 500 | 0,81582 € | 407,91 € |
| 1.000 | 0,77687 € | 776,87 € |
| 2.500 | 0,72824 € | 1.820,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

