
151-03864 | |
|---|---|
DigiKey Part Number | 1436-151-03864-ND |
Manufacturer | |
Manufacturer Product Number | 151-03864 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.390" ~ 0.550" (9.91mm ~ 13.97mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Box | Length 1.190" (30.23mm) |
Part Status Active | Width 0.470" (11.94mm) |
Type Clip, C-Type | Height 1.650" (41.91mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.350" ~ 0.470" (8.89mm ~ 11.94mm) |
Opening Size 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | Material Flammability Rating UL94 HB |
Mounting Type Fir Tree | Panel Thickness 0.020" ~ 0.260" (0.51mm ~ 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41922 € | 419,22 € |
| Unit Price without VAT: | 0,41922 € |
|---|---|
| Unit Price with VAT: | 0,49887 € |

