
151-03792 | |
|---|---|
DigiKey Part Number | 1436-151-03792-ND |
Manufacturer | |
Manufacturer Product Number | 151-03792 |
Description | TRIPLE BUNDLE HIGH VOLTAGE CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Stud Mount, Fastener 0.728" ~ 0.768" (18.50mm ~ 19.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Dual Openings | |
Opening Size | 0.728" ~ 0.768" (18.50mm ~ 19.50mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 4.972" (126.30mm) | |
Width | 1.024" (26.00mm) | |
Height | 1.417" (36.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,60283 € | 560,99 € |
| Unit Price without VAT: | 1,60283 € |
|---|---|
| Unit Price with VAT: | 1,90737 € |

