
151-03789 | |
|---|---|
DigiKey Part Number | 1436-151-03789-ND |
Manufacturer | |
Manufacturer Product Number | 151-03789 |
Description | DUAL BUNDLE HIGH VOLTAGE CLAMP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Stud Mount, Fastener 0.650" ~ 0.689" (16.50mm ~ 17.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.114" (28.30mm) |
Part Status Active | Width 1.024" (26.00mm) |
Type Clamp, Bundle Separation | Height 1.417" (36.00mm) |
Type Attributes Dual Openings | Material Flammability Rating UL94 HB |
Opening Size 0.650" ~ 0.689" (16.50mm ~ 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,74245 € | 296,98 € |
| Unit Price without VAT: | 0,74245 € |
|---|---|
| Unit Price with VAT: | 0,88352 € |


