
151-03652 | |
|---|---|
DigiKey Part Number | 1436-151-03652-ND |
Manufacturer | |
Manufacturer Product Number | 151-03652 |
Description | CBL SUPPORT BRIDLE RING MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Silver, Yellow Magnetic 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | Round | |
Opening Size | 1.570" (39.88mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Polypropylene (PP), Steel | |
Color | Silver, Yellow | |
Length | - | |
Width | - | |
Height | 3.900" (99.06mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,62410 € | 662,41 € |
| Unit Price without VAT: | 6,62410 € |
|---|---|
| Unit Price with VAT: | 7,88268 € |

