
151-03651 | |
|---|---|
DigiKey Part Number | 1436-151-03651-ND |
Manufacturer | |
Manufacturer Product Number | 151-03651 |
Description | CBL SUPPORT BRIDLE RING MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Silver, Yellow Magnetic 1.570" (39.88mm) |
Datasheet | Datasheet |
Category | Opening Size 1.570" (39.88mm) |
Manufacturer HellermannTyton | Mounting Type Magnetic |
Packaging Box | Material Neodymium Alloy (Nd), Polypropylene (PP), Steel |
Part Status Active | Color Silver, Yellow |
Type Support, Bridle Ring | Height 3.900" (99.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,99000 € | 79,90 € |
| 30 | 7,39433 € | 221,83 € |
| 50 | 7,13240 € | 356,62 € |
| 100 | 6,79190 € | 679,19 € |
| 250 | 6,36684 € | 1.591,71 € |
| 500 | 6,06322 € | 3.031,61 € |
| 1.000 | 5,77420 € | 5.774,20 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

