
151-03650 | |
|---|---|
DigiKey Part Number | 1436-151-03650-ND |
Manufacturer | |
Manufacturer Product Number | 151-03650 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.126" L x 0.232" W (3.20mm x 5.90mm) |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Packaging Bag | Color Black |
Part Status Active | Length 1.020" (25.91mm) |
Type Clip, Wire Saddle | Width 0.270" (6.86mm) |
Opening Size 0.126" L x 0.232" W (3.20mm x 5.90mm) | Height 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13600 € | 313,60 € |
| Unit Price without VAT: | 3,13600 € |
|---|---|
| Unit Price with VAT: | 3,73184 € |

