
151-03648 | |
|---|---|
DigiKey Part Number | 1436-151-03648-ND |
Manufacturer | |
Manufacturer Product Number | 151-03648 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.910" (23.11mm) |
Datasheet | Datasheet |
Category | Opening Size 0.910" (23.11mm) |
Manufacturer HellermannTyton | Mounting Type Magnetic |
Packaging Bag | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Part Status Active | Color Black |
Type Clip, Wire Saddle | Width 0.600" (15.24mm) |
Type Attributes Locking | Height 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15070 € | 315,07 € |
| Unit Price without VAT: | 3,15070 € |
|---|---|
| Unit Price with VAT: | 3,74933 € |

