
151-03642 | |
|---|---|
DigiKey Part Number | 1436-151-03642-ND |
Manufacturer | |
Manufacturer Product Number | 151-03642 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle White Magnetic 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Polyacetal (POM), Steel | |
Color | White | |
Length | 0.620" (15.75mm) | |
Width | 0.150" (3.81mm) | |
Height | 0.730" (18.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,56180 € | 256,18 € |
| Unit Price without VAT: | 2,56180 € |
|---|---|
| Unit Price with VAT: | 3,04854 € |

