
151-03624 | |
|---|---|
DigiKey Part Number | 1436-151-03624-ND |
Manufacturer | |
Manufacturer Product Number | 151-03624 |
Description | CBL CLAMP P-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 0.150" ~ 0.310" (3.81mm ~ 7.87mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Box | Length 2.660" (67.56mm) |
Part Status Active | Width 0.690" (17.53mm) |
Type Clamp, P-Type | Panel Hole Size 0.240" (6.10mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.150" ~ 0.310" (3.81mm ~ 7.87mm) | Screw Size M6 |
Mounting Type Stud Mount, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58726 € | 587,26 € |
| Unit Price without VAT: | 0,58726 € |
|---|---|
| Unit Price with VAT: | 0,69884 € |

