
151-03567 | |
|---|---|
DigiKey Part Number | 1436-151-03567-ND |
Manufacturer | |
Manufacturer Product Number | 151-03567 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Length 5.890" (149.61mm) |
Type Clip, C-Type | Width 1.380" (35.05mm) |
Type Attributes Locking | Height 1.200" (30.48mm) |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,61773 € | 242,66 € |
| Unit Price without VAT: | 1,61773 € |
|---|---|
| Unit Price with VAT: | 1,92510 € |

