
151-03560 | |
|---|---|
DigiKey Part Number | 1436-151-03560-ND |
Manufacturer | |
Manufacturer Product Number | 151-03560 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 5.890" (149.61mm) | |
Width | 1.380" (35.05mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.410" (10.41mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,15007 € | 322,51 € |
| Unit Price without VAT: | 2,15007 € |
|---|---|
| Unit Price with VAT: | 2,55858 € |

