
151-03556 | |
|---|---|
DigiKey Part Number | 1436-151-03556-ND |
Manufacturer | |
Manufacturer Product Number | 151-03556 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 4.930" (125.22mm) | |
Width | 1.380" (35.05mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,68520 € | 42,13 € |
| 50 | 1,60460 € | 80,23 € |
| 150 | 1,48473 € | 222,71 € |
| 300 | 1,41387 € | 424,16 € |
| 600 | 1,34637 € | 807,82 € |
| 1.050 | 1,29425 € | 1.358,96 € |
| 2.550 | 1,21575 € | 3.100,16 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

