Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03552

DigiKey Part Number
1436-151-03552-ND
Manufacturer
Manufacturer Product Number
151-03552
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
4.930" (125.22mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, C-Type
Height
1.200" (30.48mm)
Type Attributes
Locking
Panel Hole Size
0.410" (10.41mm)
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1501,47927 €221,89 €
Manufacturers Standard Package
Unit Price without VAT:1,47927 €
Unit Price with VAT:1,76033 €