
151-03543 | |
|---|---|
DigiKey Part Number | 1436-151-03543-ND |
Manufacturer | |
Manufacturer Product Number | 151-03543 |
Description | CBL CLIP C-TYPE BLACK ROD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Rod Mount, Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 3.390" (86.11mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, C-Type | Height 1.200" (30.48mm) |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Material Flammability Rating UL94 HB |
Mounting Type Rod Mount, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,18943 € | 2.497,80 € |
| Unit Price without VAT: | 1,18943 € |
|---|---|
| Unit Price with VAT: | 1,41542 € |

