
151-03473 | |
|---|---|
DigiKey Part Number | 1436-151-03473-ND |
Manufacturer | |
Manufacturer Product Number | 151-03473 |
Description | BUNDLING CLIP W/ROUND FIR TREE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Fir Tree |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 2.205" (56.00mm) |
Part Status Active | Width 0.315" (8.00mm) |
Type Clamp, Bundle Separation | Height 0.776" (19.70mm) |
Type Attributes Dual Openings | Material Flammability Rating UL94 HB |
Mounting Type Fir Tree | Panel Thickness 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13306 € | 332,65 € |
| Unit Price without VAT: | 0,13306 € |
|---|---|
| Unit Price with VAT: | 0,15834 € |

