
151-03459 | |
|---|---|
DigiKey Part Number | 1436-151-03459-ND |
Manufacturer | |
Manufacturer Product Number | 151-03459 |
Description | LOC LOCKING CLAMP, 10-14 MM, WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Orange Fir Tree 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Length | 1.375" (34.92mm) | |
Width | 0.472" (12.00mm) | |
Height | 2.201" (55.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.266" (6.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,13121 € | 11.312,10 € |
| Unit Price without VAT: | 1,13121 € |
|---|---|
| Unit Price with VAT: | 1,34614 € |

