Cable Clip, C-Type Orange Fir Tree 0.197" ~ 0.354" (5.00mm ~ 9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03458

DigiKey Part Number
1436-151-03458-ND
Manufacturer
Manufacturer Product Number
151-03458
Description
LOC LOCKING CLAMP, 5-9 MM, WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Orange Fir Tree 0.197" ~ 0.354" (5.00mm ~ 9.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fir Tree
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Orange
Packaging
Bulk
Length
1.161" (29.50mm)
Part Status
Active
Width
0.472" (12.00mm)
Type
Clip, C-Type
Height
1.963" (49.86mm)
Type Attributes
Hinged, Locking
Material Flammability Rating
UL94 HB
Opening Size
0.197" ~ 0.354" (5.00mm ~ 9.00mm)
Panel Thickness
0.266" (6.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.9000,28044 €3.337,24 €
Unit Price without VAT:0,28044 €
Unit Price with VAT:0,33372 €