
151-03433 | |
|---|---|
DigiKey Part Number | 1436-151-03433-ND |
Manufacturer | |
Manufacturer Product Number | 151-03433 |
Description | CBL CLIP C-TYPE SILVER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver |
Datasheet | Datasheet |
Category | Type Attributes Split |
Manufacturer HellermannTyton | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Obsolete | Length 0.700" (17.78mm) |
Type Clip, C-Type | Width 0.375" (9.53mm) |

