
151-03404 | |
|---|---|
DigiKey Part Number | 1436-1060-ND |
Manufacturer | |
Manufacturer Product Number | 151-03404 |
Description | CBL CLIP BUNDLING BLACK CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Edge Mount, Clip On |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1.575" (40.00mm) |
Series | Width 0.394" (10.00mm) |
Packaging Bag | Height 0.488" (12.40mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Bundling | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Edge Mount, Clip On | Panel Thickness 0.039" ~ 0.118" (0.99mm ~ 3.00mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67470 € | 337,35 € |
| 1.000 | 0,64250 € | 642,50 € |
| 1.500 | 0,62437 € | 936,55 € |
| 2.500 | 0,60228 € | 1.505,70 € |
| 3.500 | 0,58815 € | 2.058,52 € |
| 5.000 | 0,58457 € | 2.922,85 € |
| Unit Price without VAT: | 0,67470 € |
|---|---|
| Unit Price with VAT: | 0,80289 € |

