
151-03402 | |
|---|---|
DigiKey Part Number | 1436-1059-ND |
Manufacturer | |
Manufacturer Product Number | 151-03402 |
Description | CBL CLIP BUNDLING BLACK CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Edge Mount, Clip On |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1.575" (40.00mm) |
Series | Width 0.394" (10.00mm) |
Packaging Bag | Height 0.512" (13.00mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Bundling | Features Heat Stabilized, Impact Resistant, UV Resistant |
Type Attributes 90° | Panel Thickness 0.039" ~ 0.118" (0.99mm ~ 3.00mm) |
Mounting Type Edge Mount, Clip On | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67206 € | 336,03 € |
| 1.000 | 0,63998 € | 639,98 € |
| 1.500 | 0,62193 € | 932,89 € |
| 2.500 | 0,59992 € | 1.499,80 € |
| 3.500 | 0,58585 € | 2.050,47 € |
| 5.000 | 0,57130 € | 2.856,50 € |
| Unit Price without VAT: | 0,67206 € |
|---|---|
| Unit Price with VAT: | 0,79975 € |

