
151-03381 | |
|---|---|
DigiKey Part Number | 1436-151-03381-ND |
Manufacturer | |
Manufacturer Product Number | 151-03381 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.970" (50.04mm) | |
Width | - | |
Height | 0.594" (15.08mm) | |
Panel Hole Size | 0.250" ~ 0.500" (6.35mm ~ 12.70mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.160" (0.51mm ~ 4.06mm) |

