Cable Clamp, P-Type Black Stud Mount, Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03145

DigiKey Part Number
1436-151-03145-ND
Manufacturer
Manufacturer Product Number
151-03145
Description
CBL CLAMP P-TYPE BLACK STUD MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Stud Mount, Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Stud Mount, Fastener
Manufacturer
HellermannTyton
Material
Stainless Steel (SS)
Series
Color
Black
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Panel Hole Size
0.327" (8.31mm)
Type Attributes
30°, Ratchet, Ribbed
Material Flammability Rating
UL94 V-0
Opening Size
1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1003,40429 €7.149,01 €
Unit Price without VAT:3,40429 €
Unit Price with VAT:4,05111 €