
151-03144 | |
|---|---|
DigiKey Part Number | 1436-151-03144-ND |
Manufacturer | |
Manufacturer Product Number | 151-03144 |
Description | CBL CLAMP P-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 90°, Ratchet, Ribbed | |
Opening Size | 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Stainless Steel (SS) | |
Color | Black | |
Length | 7.690" (195.33mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.330" (8.38mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,29631 € | 6.922,25 € |
| Unit Price without VAT: | 3,29631 € |
|---|---|
| Unit Price with VAT: | 3,92261 € |

