Cable Clamp, P-Type Black Fastener 2.480" ~ 3.150" (62.99mm ~ 80.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03122

DigiKey Part Number
1436-151-03122-ND
Manufacturer
Manufacturer Product Number
151-03122
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 2.480" ~ 3.150" (62.99mm ~ 80.01mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
5.820" (147.83mm)
Packaging
Bag
Width
1.370" (34.80mm)
Part Status
Active
Panel Hole Size
0.327" (8.31mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Features
Heat Stabilized, Impact Modified, UV Stabilized
Opening Size
2.480" ~ 3.150" (62.99mm ~ 80.01mm)
Screw Size
M8
Mounting Type
Fastener
Bundle Center to Mounting Center
3.460" (87.89mm)
Material
Polyamide (PA66), Nylon 6/6; Steel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,81000 €5,81 €
104,93500 €49,35 €
254,62600 €115,65 €
904,22578 €380,32 €
1804,02417 €724,35 €
2703,91070 €1.055,89 €
5403,72413 €2.011,03 €
1.0803,54656 €3.830,28 €
2.5203,34102 €8.419,37 €
Manufacturers Standard Package
Unit Price without VAT:5,81000 €
Unit Price with VAT:6,91390 €