
151-03103 | |
|---|---|
DigiKey Part Number | 1436-151-03103-ND |
Manufacturer | |
Manufacturer Product Number | 151-03103 |
Description | CABLE TIE HLDR SINGLE SCREW BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.82" L x 0.98" W x 0.81" H (46.2mm x 24.9mm x 20.6mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,57106 € | 7.713,18 € |
| Unit Price without VAT: | 2,57106 € |
|---|---|
| Unit Price with VAT: | 3,05956 € |

