
151-03102 | |
|---|---|
DigiKey Part Number | 1436-151-03102-ND |
Manufacturer | |
Manufacturer Product Number | 151-03102 |
Description | CABLE TIE HLDR DUAL SCREW BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.87" L x 0.62" W x 0.37" H (22.0mm x 15.7mm x 9.4mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,64327 € | 6.432,70 € |
| Unit Price without VAT: | 0,64327 € |
|---|---|
| Unit Price with VAT: | 0,76549 € |

