
151-03098 | |
|---|---|
DigiKey Part Number | 1436-151-03098-ND |
Manufacturer | |
Manufacturer Product Number | 151-03098 |
Description | CABLE TIE HLDR QUAD SCREW BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw | |
Size / Dimension | 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 1,03502 € | 24.840,48 € |
| Unit Price without VAT: | 1,03502 € |
|---|---|
| Unit Price with VAT: | 1,23167 € |

