
151-03097 | |
|---|---|
DigiKey Part Number | 1436-151-03097-ND |
Manufacturer | |
Manufacturer Product Number | 151-03097 |
Description | CABLE TIE HLDR QUAD SCREW BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Category | Type Quad Opening |
Manufacturer HellermannTyton | Mounting Type Screw |
Series | Size / Dimension 1.82" L x 0.98" W x 0.81" H (46.2mm x 24.9mm x 20.6mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,56523 € | 5.478,30 € |
| Unit Price without VAT: | 1,56523 € |
|---|---|
| Unit Price with VAT: | 1,86262 € |

