Cable Clamp, P-Type Black Hanger 1.417" ~ 0.764" (36.00mm ~ 19.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03057

DigiKey Part Number
1436-151-03057-ND
Manufacturer
Manufacturer Product Number
151-03057
Description
SERIES 6 RATCHET CLAMP, 0.76 - 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Hanger 1.417" ~ 0.764" (36.00mm ~ 19.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Hanger
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
6.114" (155.30mm)
Part Status
Active
Width
1.374" (34.90mm)
Type
Clamp, P-Type
Height
1.701" (43.20mm)
Type Attributes
180°, Ratchet, Ribbed
Material Flammability Rating
UL94 HB
Opening Size
1.417" ~ 0.764" (36.00mm ~ 19.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1602,15238 €344,38 €
Unit Price without VAT:2,15238 €
Unit Price with VAT:2,56133 €