
151-03042 | |
|---|---|
DigiKey Part Number | 1436-151-03042-ND |
Manufacturer | |
Manufacturer Product Number | 151-03042 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 4.055" (103.00mm) |
Packaging Bulk | Width 1.370" (34.80mm) |
Part Status Active | Panel Hole Size 0.410" (10.41mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Screw Size M8 |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Bundle Center to Mounting Center 2.760" (70.10mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6; Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 3,46324 € | 6.649,42 € |
| Unit Price without VAT: | 3,46324 € |
|---|---|
| Unit Price with VAT: | 4,12126 € |

