



151-03039 | |
|---|---|
DigiKey Part Number | 1436-151-03039-ND |
Manufacturer | |
Manufacturer Product Number | 151-03039 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.272" (83.10mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 2.080" (52.83mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 20 | 3,13000 € | 62,60 € |
| 40 | 2,98050 € | 119,22 € |
| 60 | 2,89633 € | 173,78 € |
| 100 | 2,79380 € | 279,38 € |
| 260 | 2,61162 € | 679,02 € |
| 500 | 2,49388 € | 1.246,94 € |
| 1.000 | 2,37493 € | 2.374,93 € |
| 2.500 | 2,22640 € | 5.566,00 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

