




151-03036 | |
|---|---|
DigiKey Part Number | 1436-151-03036-ND |
Manufacturer | |
Manufacturer Product Number | 151-03036 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 3.272" (83.10mm) |
Packaging Bulk | Width 1.370" (34.80mm) |
Part Status Active | Panel Hole Size 0.327" (8.31mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Screw Size M8 |
Opening Size 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | Bundle Center to Mounting Center 1.990" (50.55mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6; Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,45757 € | 7.260,90 € |
| Unit Price without VAT: | 3,45757 € |
|---|---|
| Unit Price with VAT: | 4,11451 € |

