Cable Clamp, Conduit Black 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02983

DigiKey Part Number
1436-151-02983-ND
Manufacturer
Manufacturer Product Number
151-02983
Description
CBL CLAMP CONDUIT BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Series
Length
3.150" (80.00mm)
Packaging
Bulk
Width
0.900" (22.86mm)
Part Status
Active
Height
3.400" (86.36mm)
Type
Clamp, Conduit
Panel Hole Size
0.260" (6.60mm)
Opening Size
1.180" (29.97mm)
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,51912 €759,56 €
Unit Price without VAT:1,51912 €
Unit Price with VAT:1,80775 €