
151-02981 | |
|---|---|
DigiKey Part Number | 1436-151-02981-ND |
Manufacturer | |
Manufacturer Product Number | 151-02981 |
Description | CBL CLAMP CONDUIT BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 0.630" (16.00mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.480" (88.39mm) | |
Width | 0.900" (22.86mm) | |
Height | 2.440" (61.98mm) | |
Panel Hole Size | 0.260" (6.60mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,17350 € | 352,05 € |
| Unit Price without VAT: | 1,17350 € |
|---|---|
| Unit Price with VAT: | 1,39647 € |

