

151-02977 | |
|---|---|
DigiKey Part Number | 1436-151-02977-ND |
Manufacturer | |
Manufacturer Product Number | 151-02977 |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 1.10" L x 1.10" W x 0.25" H (28.0mm x 28.0mm x 6.4mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,70690 € | 170,69 € |
| Unit Price without VAT: | 1,70690 € |
|---|---|
| Unit Price with VAT: | 2,03121 € |

