
151-02896 | |
|---|---|
DigiKey Part Number | 1436-151-02896-ND |
Manufacturer | |
Manufacturer Product Number | 151-02896 |
Description | CBL TIE LOCKING SILVER 1.18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.720" (18.29mm) |
Datasheet | Datasheet |
Category | Width 0.720" (18.29mm) |
Manufacturer HellermannTyton | Length - Actual 0.098' (29.97mm, 1.18") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Material Polyphenylene Sulfide (PPS) |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 1.25" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35556 € | 1.777,80 € |
| Unit Price without VAT: | 0,35556 € |
|---|---|
| Unit Price with VAT: | 0,42312 € |

