
151-02883 | |
|---|---|
DigiKey Part Number | 1436-151-02883-ND |
Manufacturer | |
Manufacturer Product Number | 151-02883 |
Description | CBL CLIP C-TYPE BLACK |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.118" ~ 0.512" (3.00mm ~ 13.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.118" ~ 0.512" (3.00mm ~ 13.00mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.906" (23.01mm) | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |

