
151-02802 | |
|---|---|
DigiKey Part Number | 1436-151-02802-ND |
Manufacturer | |
Manufacturer Product Number | 151-02802 |
Description | CBL CLIP CONNECTOR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.530" (38.86mm) |
Packaging Bulk | Height 0.736" (18.70mm) |
Part Status Active | Base Product Number |
Type Clip, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42153 € | 843,06 € |
| Unit Price without VAT: | 0,42153 € |
|---|---|
| Unit Price with VAT: | 0,50162 € |

